
SBCHE1133RJ | |
|---|---|
DigiKey Part Number | A105637-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE1133RJ |
Description | RES 33 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE1133RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,14100 € | 11,41 € |
| 25 | 0,98240 € | 24,56 € |
| 50 | 0,88360 € | 44,18 € |
| 100 | 0,79920 € | 79,92 € |
| 300 | 0,69070 € | 207,21 € |
| 500 | 0,64904 € | 324,52 € |
| 1.000 | 0,59992 € | 599,92 € |
| 5.000 | 0,51254 € | 2.562,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

