
SBCH4R15K | |
|---|---|
DigiKey Part Number | A137296-ND |
Manufacturer | |
Manufacturer Product Number | SBCH4R15K |
Description | RES 0.15 OHM 10% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±10% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,37100 € | 13,71 € |
| 25 | 1,18360 € | 29,59 € |
| 50 | 1,06660 € | 53,33 € |
| 100 | 0,96680 € | 96,68 € |
| 300 | 0,83857 € | 251,57 € |
| 500 | 0,78928 € | 394,64 € |
| 1.000 | 0,73122 € | 731,22 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

