
SBCH1118R | |
|---|---|
DigiKey Part Number | A137283-ND |
Manufacturer | |
Manufacturer Product Number | SBCH1118R |
Description | RES 18 OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,38960 € | 34,74 € |
| 50 | 1,25400 € | 62,70 € |
| 100 | 1,13860 € | 113,86 € |
| 250 | 1,01220 € | 253,05 € |
| 500 | 0,93310 € | 466,55 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

