Upgrade
Similar

RSS1W56RJTB | |
|---|---|
DigiKey Part Number | RSS1W56RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSS1W56RJTB |
Description | RES 56 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JT56R0 | Stackpole Electronics Inc | 0 | RSMF1JT56R0-ND | 0,02988 € | Upgrade |
| RSF100JB-73-56R | YAGEO | 5.014 | 13-RSF100JB-73-56R-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03991 € | 79,82 € |
| Unit Price without VAT: | 0,03991 € |
|---|---|
| Unit Price with VAT: | 0,04829 € |



