
RR01J16RTB | |
|---|---|
DigiKey Part Number | A138127CT-ND - Cut Tape (CT) A138127TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR01J16RTB |
Description | RES 16 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.102" Dia x 0.268" L (2.60mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07290 € | 7,29 € |
| 250 | 0,06256 € | 15,64 € |
| 500 | 0,05612 € | 28,06 € |
| 1.000 | 0,05062 € | 50,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04083 € | 204,15 € |
| 10.000 | 0,03762 € | 376,20 € |
| 15.000 | 0,03598 € | 539,70 € |
| 25.000 | 0,03412 € | 853,00 € |
| 35.000 | 0,03301 € | 1.155,35 € |
| 50.000 | 0,03192 € | 1.596,00 € |
| 60.000 | 0,03140 € | 1.884,00 € |
| 120.000 | 0,02962 € | 3.554,40 € |
| 125.000 | 0,02952 € | 3.690,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

