
RP73PF1J562RBTDF | |
|---|---|
DigiKey Part Number | A110084TR-ND - Tape & Reel (TR) A110084CT-ND - Cut Tape (CT) A110084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J562RBTDF |
Description | RES SMD 562 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J562RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-5620-B-T5 | Susumu | 4.318 | 408-RG1608P-5620-B-T5CT-ND | 0,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,17890 € | 17,89 € |
| 250 | 0,16636 € | 41,59 € |
| 500 | 0,15784 € | 78,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15013 € | 150,13 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

