
RP73PF1J499RBTDF | |
|---|---|
DigiKey Part Number | A110079TR-ND - Tape & Reel (TR) A110079CT-ND - Cut Tape (CT) A110079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J499RBTDF |
Description | RES SMD 499 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J499RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,24440 € | 6,11 € |
| 50 | 0,23080 € | 11,54 € |
| 100 | 0,21820 € | 21,82 € |
| 250 | 0,20308 € | 50,77 € |
| 500 | 0,19276 € | 96,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18345 € | 183,45 € |
| 2.000 | 0,17512 € | 350,24 € |
| 3.000 | 0,17066 € | 511,98 € |
| 5.000 | 0,16548 € | 827,40 € |
| 7.000 | 0,16231 € | 1.136,17 € |
| 10.000 | 0,15916 € | 1.591,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

