
RP73PF1J432RBTDF | |
|---|---|
DigiKey Part Number | A110073TR-ND - Tape & Reel (TR) A110073CT-ND - Cut Tape (CT) A110073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J432RBTDF |
Description | RES SMD 432 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J432RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,17310 € | 17,31 € |
| 250 | 0,16100 € | 40,25 € |
| 500 | 0,15274 € | 76,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14526 € | 145,26 € |
| 2.000 | 0,13855 € | 277,10 € |
| 3.000 | 0,13496 € | 404,88 € |
| 5.000 | 0,13078 € | 653,90 € |
| 7.000 | 0,12822 € | 897,54 € |
| 10.000 | 0,12568 € | 1.256,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

