
RP73PF1J3K65BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J3K65BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J3K65BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J3K65BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J3K65BTDF |
Description | RES SMD 3.65K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J3K65BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19680 € | 4,92 € |
| 50 | 0,18580 € | 9,29 € |
| 100 | 0,17560 € | 17,56 € |
| 250 | 0,16328 € | 40,82 € |
| 500 | 0,15490 € | 77,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14732 € | 147,32 € |
| 2.000 | 0,14052 € | 281,04 € |
| 3.000 | 0,13688 € | 410,64 € |
| 5.000 | 0,13265 € | 663,25 € |
| 7.000 | 0,13006 € | 910,42 € |
| 10.000 | 0,12748 € | 1.274,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

