
RP73PF1J38R3BTDF | |
|---|---|
DigiKey Part Number | A109972TR-ND - Tape & Reel (TR) A109972CT-ND - Cut Tape (CT) A109972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J38R3BTDF |
Description | RES SMD 38.3 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J38R3BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20440 € | 5,11 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,18260 € | 18,26 € |
| 250 | 0,16976 € | 42,44 € |
| 500 | 0,16110 € | 80,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15322 € | 153,22 € |
| 2.000 | 0,14617 € | 292,34 € |
| 3.000 | 0,14240 € | 427,20 € |
| 5.000 | 0,13800 € | 690,00 € |
| 7.000 | 0,13532 € | 947,24 € |
| 10.000 | 0,13265 € | 1.326,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

