
RP73PF1J2K43BTDF | |
|---|---|
DigiKey Part Number | A110145TR-ND - Tape & Reel (TR) A110145CT-ND - Cut Tape (CT) A110145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J2K43BTDF |
Description | RES SMD 2.43K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J2K43BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 25 | 0,21440 € | 5,36 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,19160 € | 19,16 € |
| 250 | 0,17816 € | 44,54 € |
| 500 | 0,16906 € | 84,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15013 € | 150,13 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

