
RP73PF1J147RBTDF | |
|---|---|
DigiKey Part Number | A110028TR-ND - Tape & Reel (TR) A110028CT-ND - Cut Tape (CT) A110028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J147RBTDF |
Description | RES SMD 147 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 147 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J147RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21560 € | 5,39 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,19260 € | 19,26 € |
| 250 | 0,17912 € | 44,78 € |
| 500 | 0,16996 € | 84,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16168 € | 161,68 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

