
RP73PF1E16K2BTD | |
|---|---|
DigiKey Part Number | A127435TR-ND - Tape & Reel (TR) A127435CT-ND - Cut Tape (CT) A127435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E16K2BTD |
Description | RES 16.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E16K2BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,10530 € | 10,53 € |
| 250 | 0,09784 € | 24,46 € |
| 500 | 0,09272 € | 46,36 € |
| 1.000 | 0,08805 € | 88,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07494 € | 374,70 € |
| 10.000 | 0,07186 € | 718,60 € |
| 15.000 | 0,07023 € | 1.053,45 € |
| 25.000 | 0,06834 € | 1.708,50 € |
| 35.000 | 0,06719 € | 2.351,65 € |
| 50.000 | 0,06605 € | 3.302,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

