
ROX8J82K | |
|---|---|
DigiKey Part Number | A143026-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J82K |
Description | RES 82K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,29800 € | 12,98 € |
| 32 | 1,07813 € | 34,50 € |
| 64 | 0,97266 € | 62,25 € |
| 128 | 0,88297 € | 113,02 € |
| 256 | 0,80680 € | 206,54 € |
| 512 | 0,74211 € | 379,96 € |
| 1.024 | 0,68713 € | 703,62 € |
| 5.024 | 0,59026 € | 2.965,47 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

