
ROX8J750R | |
|---|---|
DigiKey Part Number | A142977-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J750R |
Description | RES 750 OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,32600 € | 13,26 € |
| 32 | 1,10188 € | 35,26 € |
| 64 | 0,99469 € | 63,66 € |
| 128 | 0,90336 € | 115,63 € |
| 256 | 0,82578 € | 211,40 € |
| 512 | 0,75992 € | 389,08 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

