
ROX8J160K | |
|---|---|
DigiKey Part Number | A143033-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J160K |
Description | RES 160K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient -700ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,27200 € | 12,72 € |
| 32 | 1,05688 € | 33,82 € |
| 64 | 0,95344 € | 61,02 € |
| 128 | 0,86563 € | 110,80 € |
| 256 | 0,79102 € | 202,50 € |
| 512 | 0,72756 € | 372,51 € |
| 1.024 | 0,67365 € | 689,82 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

