
ROX3SJ51K | |
|---|---|
DigiKey Part Number | A138088CT-ND - Cut Tape (CT) A138088TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ51K |
Description | RES 51K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,15720 € | 7,86 € |
| 100 | 0,14000 € | 14,00 € |
| 250 | 0,12112 € | 30,28 € |
| 500 | 0,10928 € | 54,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09923 € | 99,23 € |
| 2.000 | 0,09067 € | 181,34 € |
| 3.000 | 0,08628 € | 258,84 € |
| 5.000 | 0,08130 € | 406,50 € |
| 7.000 | 0,07834 € | 548,38 € |
| 10.000 | 0,07544 € | 754,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

