
ROX3SJ220K | |
|---|---|
DigiKey Part Number | A131563CT-ND - Cut Tape (CT) A131563TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ220K |
Description | RES 220K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ220K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,16360 € | 8,18 € |
| 100 | 0,14560 € | 14,56 € |
| 250 | 0,12604 € | 31,51 € |
| 500 | 0,11376 € | 56,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10333 € | 103,33 € |
| 2.000 | 0,09447 € | 188,94 € |
| 3.000 | 0,08991 € | 269,73 € |
| 5.000 | 0,08475 € | 423,75 € |
| 7.000 | 0,08168 € | 571,76 € |
| 10.000 | 0,07868 € | 786,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

