
ROX2SJ150K | |
|---|---|
DigiKey Part Number | A131498CT-ND - Cut Tape (CT) A131498TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ150K |
Description | RES 150K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ150K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,12490 € | 12,49 € |
| 250 | 0,10788 € | 26,97 € |
| 500 | 0,09724 € | 48,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08817 € | 88,17 € |
| 2.000 | 0,08047 € | 160,94 € |
| 3.000 | 0,07651 € | 229,53 € |
| 5.000 | 0,07203 € | 360,15 € |
| 7.000 | 0,06936 € | 485,52 € |
| 10.000 | 0,06675 € | 667,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

