
ROX2J180R | |
|---|---|
DigiKey Part Number | A138072CT-ND - Cut Tape (CT) A138072TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2J180R |
Description | RES 180 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2J180R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17480 € | 4,37 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,11936 € | 29,84 € |
| 500 | 0,10772 € | 53,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09780 € | 97,80 € |
| 2.000 | 0,08938 € | 178,76 € |
| 3.000 | 0,08505 € | 255,15 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

