
ROX05SJ22R | |
|---|---|
DigiKey Part Number | A142664CT-ND - Cut Tape (CT) A142664TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ22R |
Description | RES 22 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06220 € | 3,11 € |
| 100 | 0,05510 € | 5,51 € |
| 250 | 0,04712 € | 11,78 € |
| 500 | 0,04216 € | 21,08 € |
| 1.000 | 0,03792 € | 37,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03038 € | 151,90 € |
| 10.000 | 0,02791 € | 279,10 € |
| 15.000 | 0,02664 € | 399,60 € |
| 25.000 | 0,02520 € | 630,00 € |
| 35.000 | 0,02435 € | 852,25 € |
| 50.000 | 0,02351 € | 1.175,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

