
RN73C2A499KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C2A499KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C2A499KBTDFCT-ND - Cut Tape (CT) 1712-RN73C2A499KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A499KBTDF |
Description | RES SMD 499K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A499KBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRB07499KL | YAGEO | 1.900 | 13-RT0805BRB07499KLCT-ND | 0,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,44700 € | 22,35 € |
| 100 | 0,42300 € | 42,30 € |
| 250 | 0,39444 € | 98,61 € |
| 500 | 0,37516 € | 187,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35785 € | 357,85 € |
| 2.000 | 0,34241 € | 684,82 € |
| 3.000 | 0,33420 € | 1.002,60 € |
| 5.000 | 0,32467 € | 1.623,35 € |
| 7.000 | 0,31887 € | 2.232,09 € |
| 10.000 | 0,31311 € | 3.131,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

