
RN73C2A200RBTD | |
|---|---|
DigiKey Part Number | A119895TR-ND - Tape & Reel (TR) A119895CT-ND - Cut Tape (CT) A119895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A200RBTD |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A200RBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,26880 € | 26,88 € |
| 250 | 0,25036 € | 62,59 € |
| 500 | 0,23778 € | 118,89 € |
| 1.000 | 0,22646 € | 226,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20465 € | 1.023,25 € |
| 10.000 | 0,19701 € | 1.970,10 € |
| 15.000 | 0,19298 € | 2.894,70 € |
| 25.000 | 0,18833 € | 4.708,25 € |
| 35.000 | 0,18551 € | 6.492,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

