
RN73C1J3K92BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J3K92BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J3K92BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J3K92BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J3K92BTDF |
Description | RES SMD 3.92KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J3K92BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50600 € | 5,06 € |
| 25 | 0,46920 € | 11,73 € |
| 50 | 0,44340 € | 22,17 € |
| 100 | 0,41970 € | 41,97 € |
| 250 | 0,39132 € | 97,83 € |
| 500 | 0,37218 € | 186,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35501 € | 355,01 € |
| 2.000 | 0,33969 € | 679,38 € |
| 3.000 | 0,33155 € | 994,65 € |
| 5.000 | 0,32210 € | 1.610,50 € |
| 7.000 | 0,31634 € | 2.214,38 € |
| 10.000 | 0,31062 € | 3.106,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

