
RN73C1E2K8BTD | |
|---|---|
DigiKey Part Number | A121694TR-ND - Tape & Reel (TR) A121694CT-ND - Cut Tape (CT) A121694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K8BTD |
Description | RES SMD 2.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K8BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,32530 € | 32,53 € |
| 250 | 0,30304 € | 75,76 € |
| 500 | 0,28802 € | 144,01 € |
| 1.000 | 0,27448 € | 274,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23492 € | 1.174,60 € |
| 10.000 | 0,22627 € | 2.262,70 € |
| 15.000 | 0,22171 € | 3.325,65 € |
| 25.000 | 0,21645 € | 5.411,25 € |
| 35.000 | 0,21326 € | 7.464,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

