
RN73C1E2K0BTD | |
|---|---|
DigiKey Part Number | A121690TR-ND - Tape & Reel (TR) A121690CT-ND - Cut Tape (CT) A121690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K0BTD |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K0BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,36640 € | 9,16 € |
| 50 | 0,34620 € | 17,31 € |
| 100 | 0,32760 € | 32,76 € |
| 250 | 0,30512 € | 76,28 € |
| 500 | 0,28998 € | 144,99 € |
| 1.000 | 0,27637 € | 276,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25019 € | 1.250,95 € |
| 10.000 | 0,24104 € | 2.410,40 € |
| 15.000 | 0,23621 € | 3.543,15 € |
| 25.000 | 0,23065 € | 5.766,25 € |
| 35.000 | 0,22728 € | 7.954,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

