
RN73A2A3K01BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73A2A3K01BTDFTR-ND - Tape & Reel (TR) 1712-RN73A2A3K01BTDFCT-ND - Cut Tape (CT) 1712-RN73A2A3K01BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A2A3K01BTDF |
Description | RES SMD 3.01KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A2A3K01BTDF Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79700 € | 7,97 € |
| 25 | 0,73920 € | 18,48 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,66210 € | 66,21 € |
| 250 | 0,61828 € | 154,57 € |
| 500 | 0,58892 € | 294,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56267 € | 562,67 € |
| 2.000 | 0,53933 € | 1.078,66 € |
| 3.000 | 0,52695 € | 1.580,85 € |
| 5.000 | 0,51261 € | 2.563,05 € |
| 7.000 | 0,50388 € | 3.527,16 € |
| 10.000 | 0,49523 € | 4.952,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

