
RN73A1J470RFTD | |
|---|---|
DigiKey Part Number | RN73A1J470RFTD-ND |
Manufacturer | |
Manufacturer Product Number | RN73A1J470RFTD |
Description | RES SMD 470 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A1J470RFTD Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Box | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05420 € | 5,42 € |
| 250 | 0,05032 € | 12,58 € |
| 500 | 0,04762 € | 23,81 € |
| 1.000 | 0,04515 € | 45,15 € |
| 5.000 | 0,04027 € | 201,35 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

