RLW73B2FR033TDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.980
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08344 €
Datasheet
33 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73B2FR033TDF

DigiKey Part Number
1712-RLW73B2FR033TDFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLW73B2FR033TDF
Description
RLW73 B2 1% R033 200PPM 1K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLW73B2FR033TDTE Connectivity Passive Product9.9801712-RLW73B2FR033TDCT-ND0,42000 €Parametric Equivalent
CSRW0612FT33L0Stackpole Electronics Inc0738-CSRW0612FT33L0TR-ND0,08344 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14458 €144,58 €
Manufacturers Standard Package
Unit Price without VAT:0,14458 €
Unit Price with VAT:0,17494 €