
RLP73N2BR082FTDF | |
|---|---|
DigiKey Part Number | A109643TR-ND - Tape & Reel (TR) A109643CT-ND - Cut Tape (CT) A109643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR082FTDF |
Description | RES 0.082 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR082FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,40160 € | 10,04 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32130 € | 32,13 € |
| 250 | 0,28092 € | 70,23 € |
| 500 | 0,25560 € | 127,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23411 € | 234,11 € |
| 2.000 | 0,21585 € | 431,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

