
RLP73N2BR062JTD | |
|---|---|
DigiKey Part Number | A109837TR-ND - Tape & Reel (TR) A109837CT-ND - Cut Tape (CT) A109837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2BR062JTD |
Description | RES 0.062 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2BR062JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73N2BR062FTDF | TE Connectivity Passive Product | 41 | A109640CT-ND | 0,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,22280 € | 11,14 € |
| 100 | 0,19890 € | 19,89 € |
| 250 | 0,17288 € | 43,22 € |
| 500 | 0,15656 € | 78,28 € |
| 1.000 | 0,14266 € | 142,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11794 € | 589,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

