
RLP73N2AR13JTD | |
|---|---|
DigiKey Part Number | A109796CT-ND - Cut Tape (CT) A109796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR13JTD |
Description | RES 0.13 OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR13JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14280 € | 3,57 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,09696 € | 24,24 € |
| 500 | 0,08732 € | 43,66 € |
| 1.000 | 0,07912 € | 79,12 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

