
RLP73K3AR30JTE | |
|---|---|
DigiKey Part Number | A109902TR-ND - Tape & Reel (TR) A109902CT-ND - Cut Tape (CT) A109902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR30JTE |
Description | RES 0.3 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR30JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,32280 € | 32,28 € |
| 250 | 0,28224 € | 70,56 € |
| 500 | 0,25684 € | 128,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21691 € | 433,82 € |
| 4.000 | 0,20133 € | 805,32 € |
| 6.000 | 0,19332 € | 1.159,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

