
RLP73K2BR27FTDF | |
|---|---|
DigiKey Part Number | A109655TR-ND - Tape & Reel (TR) A109655CT-ND - Cut Tape (CT) A109655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR27FTDF |
Description | RES 0.27 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR27FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,26400 € | 6,60 € |
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,20980 € | 20,98 € |
| 250 | 0,18240 € | 45,60 € |
| 500 | 0,16528 € | 82,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15070 € | 150,70 € |
| 2.000 | 0,13833 € | 276,66 € |
| 3.000 | 0,13197 € | 395,91 € |
| 5.000 | 0,12478 € | 623,90 € |
| 7.000 | 0,12049 € | 843,43 € |
| 10.000 | 0,11630 € | 1.163,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

