
RLP73K2AR56FTDF | |
|---|---|
DigiKey Part Number | A109614TR-ND - Tape & Reel (TR) A109614CT-ND - Cut Tape (CT) A109614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR56FTDF |
Description | RES 0.56 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,15400 € | 3,85 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,10472 € | 26,18 € |
| 500 | 0,09438 € | 47,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08556 € | 85,56 € |
| 2.000 | 0,07808 € | 156,16 € |
| 3.000 | 0,07423 € | 222,69 € |
| 5.000 | 0,06987 € | 349,35 € |
| 7.000 | 0,06728 € | 470,96 € |
| 10.000 | 0,06474 € | 647,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

