
RLC73PV2ER016FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2ER016FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2ER016FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2ER016FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2ER016FTD |
Description | RLC73PV 2E R016 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,26290 € | 26,29 € |
| 250 | 0,22924 € | 57,31 € |
| 500 | 0,20820 € | 104,10 € |
| 1.000 | 0,19028 € | 190,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15841 € | 792,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

