
RLC73PV2AR022FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2AR022FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2AR022FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2AR022FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2AR022FTD |
Description | RLC73PV 2A R022 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10430 € | 10,43 € |
| 250 | 0,08992 € | 22,48 € |
| 500 | 0,08092 € | 40,46 € |
| 1.000 | 0,07328 € | 73,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05964 € | 298,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

