
RLC73PD3AR301FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR301FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR301FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR301FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR301FTDG |
Description | RLC73PD 3A R301 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16691 € | 333,82 € |
| 4.000 | 0,15452 € | 618,08 € |
| Unit Price without VAT: | 0,16691 € |
|---|---|
| Unit Price with VAT: | 0,20196 € |

