
RLC73PD2HR866FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR866FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR866FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR866FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR866FTE |
Description | RLC73PD 2H R866 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 866 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,20520 € | 5,13 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16260 € | 16,26 € |
| 250 | 0,14096 € | 35,24 € |
| 500 | 0,12736 € | 63,68 € |
| 1.000 | 0,11584 € | 115,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09772 € | 390,88 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

