
RL73H2BR20FTDF | |
|---|---|
DigiKey Part Number | A138533TR-ND - Tape & Reel (TR) A138533CT-ND - Cut Tape (CT) A138533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2BR20FTDF |
Description | RES 0.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2BR20FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,23560 € | 5,89 € |
| 50 | 0,20920 € | 10,46 € |
| 100 | 0,18680 € | 18,68 € |
| 250 | 0,16220 € | 40,55 € |
| 500 | 0,14678 € | 73,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13368 € | 133,68 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

