Direct
Similar

RL73H2AR15FTD | |
|---|---|
DigiKey Part Number | RL73H2AR15FTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73H2AR15FTD |
Description | RES 0.15 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR15FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73H2AR15FTDF | TE Connectivity Passive Product | 1.176 | A138517CT-ND | 0,33000 € | Direct |
| PT0805FR-070R15L | YAGEO | 0 | PT0805FR-070R15L-ND | 0,04587 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05606 € | 560,60 € |
| Unit Price without VAT: | 0,05606 € |
|---|---|
| Unit Price with VAT: | 0,06783 € |



