
R2170A20RJ | |
|---|---|
DigiKey Part Number | R2170A20RJ-ND |
Manufacturer | |
Manufacturer Product Number | R2170A20RJ |
Description | RES CHAS MNT 20 OHM 5% 100W |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 220°C |
Mfr | Coating, Housing Type Aluminum |
Packaging Bag | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 2.575" L x 0.689" W (65.40mm x 17.50mm) |
Resistance 20 Ohms | Height - Seated (Max) 0.925" (23.50mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Thick Film | Base Product Number |
Temperature Coefficient ±50ppm/°C |

