Image for MGPWC-00060-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGPWC-00060-P

DigiKey Part Number
MGPWC-00060-P-ND
Manufacturer
Manufacturer Product Number
MGPWC-00060-P
Description
CMC 3.7MH 2LN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TE Connectivity Passive Product
Mounting Type
Surface Mount
Packaging
Bulk
Size / Dimension
0.513" L x 0.513" W (13.03mm x 13.03mm)
Part Status
Active
Height (Max)
0.225" (5.72mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
3.7 mH @ 10 kHz
Base Product Number
DC Resistance (DCR) (Max)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.3208,57168 €37.029,66 €
Unit Price without VAT:8,57168 €
Unit Price with VAT:10,37173 €