
RP73PF1E127KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E127KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E127KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E127KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E127KBTDF |
Description | RES 127K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E127KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13480 € | 3,37 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12040 € | 12,04 € |
| 250 | 0,11192 € | 27,98 € |
| 500 | 0,10606 € | 53,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10070 € | 100,70 € |
| 2.000 | 0,09593 € | 191,86 € |
| 3.000 | 0,09337 € | 280,11 € |
| 5.000 | 0,09038 € | 451,90 € |
| 7.000 | 0,08855 € | 619,85 € |
| 10.000 | 0,08673 € | 867,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

