Direct
Direct
Direct
Direct
Direct

LR1F115K | |
|---|---|
DigiKey Part Number | LR1F115K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F115K |
Description | RES 115K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C1153FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC115KZTR-ND | 0,03698 € | Direct |
| MBB0207CC1153FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB0207CC1153FC100-ND | 0,41625 € | Direct |
| MRS25000C1153FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C1153FC100-ND | 0,14653 € | Direct |
| MRS25000C1153FCT00 | Vishay Beyschlag/Draloric/BC Components | 798 | 56-MRS25000C1153FCT00CT-ND | 0,19000 € | Direct |
| MRS25000C1153FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | 5053MC115K0F12AF5-ND | 0,04179 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01645 € | 197,40 € |
| Unit Price without VAT: | 0,01645 € |
|---|---|
| Unit Price with VAT: | 0,01990 € |


