150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F150R

DigiKey Part Number
1712-LR0204F150RCT-ND - Cut Tape (CT)
1712-LR0204F150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F150R
Description
RES 150 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
250,02120 €0,53 €
500,01980 €0,99 €
1000,01870 €1,87 €
2500,01736 €4,34 €
5000,01640 €8,20 €
1.0000,01550 €15,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,01409 €56,36 €
8.0000,01302 €104,16 €
12.0000,01294 €155,28 €
20.0000,01285 €257,00 €
28.0000,01280 €358,40 €
40.0000,01274 €509,60 €
48.0000,01271 €610,08 €
96.0000,01224 €1.175,04 €
100.0000,01221 €1.221,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €