4.7 kOhms ±5% 300W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC3004K7J

DigiKey Part Number
A137248-ND
Manufacturer
Manufacturer Product Number
HSC3004K7J
Description
RES CHAS MNT 4.7K OHM 5% 300W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4.7 kOhms
Tolerance
±5%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
5.000" L x 2.811" W (127.00mm x 71.40mm)
Height - Seated (Max)
1.654" (42.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,97000 €62,97 €
1039,03700 €390,37 €
2638,32731 €996,51 €
5037,91520 €1.895,76 €
10036,56410 €3.656,41 €
25034,22264 €8.555,66 €
Unit Price without VAT:62,97000 €
Unit Price with VAT:76,19370 €