Parametric Equivalent

HSC25010RJ | |
|---|---|
DigiKey Part Number | A102389-ND |
Manufacturer | |
Manufacturer Product Number | HSC25010RJ |
Description | RES CHAS MNT 10 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC25010RJ Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 4.291" L x 2.874" W (109.00mm x 73.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 250W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC25010RJ | TE Connectivity | 0 | 1111-HSC25010RJ-ND | 76,60500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,22000 € | 61,22 € |
| 10 | 45,12300 € | 451,23 € |
| 26 | 40,61231 € | 1.055,92 € |
| 50 | 38,06140 € | 1.903,07 € |
| 100 | 35,75430 € | 3.575,43 € |
| 250 | 33,22948 € | 8.307,37 € |
| Unit Price without VAT: | 61,22000 € |
|---|---|
| Unit Price with VAT: | 74,07620 € |


