Parametric Equivalent

HSC200R13J | |
|---|---|
DigiKey Part Number | A137232-ND |
Manufacturer | |
Manufacturer Product Number | HSC200R13J |
Description | RES CHAS MNT 0.13 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 3.543" L x 2.874" W (90.00mm x 73.00mm) |
Resistance 130 mOhms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 200W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC200R13J | TE Connectivity | 0 | 1111-HSC200R13J-ND | 45,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 € | 48,51 € |
| 10 | 35,48200 € | 354,82 € |
| 26 | 31,82885 € | 827,55 € |
| 50 | 29,76240 € | 1.488,12 € |
| 100 | 27,89320 € | 2.789,32 € |
| 250 | 25,84780 € | 6.461,95 € |
| Unit Price without VAT: | 48,51000 € |
|---|---|
| Unit Price with VAT: | 58,69710 € |


