
1624191-7 | |
|---|---|
DigiKey Part Number | A105613-ND |
Manufacturer | |
Manufacturer Product Number | 1624191-7 |
Description | POT 47K OHM 1/5W CARBON LINEAR |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Taper Linear |
Manufacturer TE Connectivity Passive Product | Number of Gangs 1 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Temperature Coefficient ±500ppm/°C |
Part Status Obsolete | Rotation 300° |
Resistance (Ohms) 47k | Resistive Material Carbon |
Tolerance ±20% | Termination Style PC Pins, Board Locks |
Power (Watts) 0.2W, 1/5W | Mounting Type Through Hole |
Built in Switch None | Size - Body Rectangular - 0.622" x 0.533" Face (15.80mm x 13.55mm) |
Number of Turns 1.0 | Base Product Number |

